Similar
Similar
Similar

W25X40BVSSIG | |
|---|---|
DigiKey Part Number | W25X40BVSSIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X40BVSSIG |
Description | IC FLASH 4MBIT SPI 104MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25X40BVSSIG Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25X40CLSSIG | Winbond Electronics | 70 | W25X40CLSSIG-ND | 0,51000 € | Similar |
| SST25VF040B-50-4I-S2AE | Microchip Technology | 1.908 | SST25VF040B-50-4I-S2AE-ND | 0,98000 € | Similar |
| SST25VF040B-50-4I-S2AF | Microchip Technology | 613 | SST25VF040B-50-4I-S2AF-ND | 0,98000 € | Similar |



