Parametric Equivalent

W25Q80RLSNJQ | |
|---|---|
DigiKey Part Number | 256-W25Q80RLSNJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80RLSNJQ |
Description | SPIFLASH, 8M-BIT, 4KB UNIFORM SE |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 2ms |
Packaging Tube | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q80RLSNJQ TR | Winbond Electronics | 0 | 256-W25Q80RLSNJQTR-ND | 0,89714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,99920 € | 24,98 € |
| 50 | 0,97720 € | 48,86 € |
| 100 | 0,95500 € | 95,50 € |
| 300 | 0,91993 € | 275,98 € |
| 500 | 0,90362 € | 451,81 € |
| 1.000 | 0,88160 € | 881,60 € |
| 5.000 | 0,85756 € | 4.287,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


