Parametric Equivalent

W25Q80RLSNJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q80RLSNJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q80RLSNJQ TR |
Description | SPIFLASH, 8M-BIT, 4KB UNIFORM SE |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34752 € | 868,80 € |
| 5.000 | 0,33869 € | 1.693,45 € |
| 7.500 | 0,33427 € | 2.507,03 € |
| 12.500 | 0,32937 € | 4.117,12 € |
| 17.500 | 0,32650 € | 5.713,75 € |
| 25.000 | 0,32375 € | 8.093,75 € |
| Unit Price without VAT: | 0,34752 € |
|---|---|
| Unit Price with VAT: | 0,41355 € |


