
W25Q80EWSNIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q80EWSNIGTR-ND - Tape & Reel (TR) 256-W25Q80EWSNIGTRCT-ND - Cut Tape (CT) 256-W25Q80EWSNIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q80EWSNIG TR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,67160 € | 16,79 € |
| 50 | 0,65740 € | 32,87 € |
| 100 | 0,64280 € | 64,28 € |
| 250 | 0,62360 € | 155,90 € |
| 500 | 0,60902 € | 304,51 € |
| 1.000 | 0,59447 € | 594,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57537 € | 1.438,43 € |
| 5.000 | 0,56108 € | 2.805,40 € |
| 7.500 | 0,55281 € | 4.146,07 € |
| 12.500 | 0,54250 € | 6.781,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


