Similar
Similar
Similar

W25Q80BWSVIG TR | |
|---|---|
DigiKey Part Number | W25Q80BWSVIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q80BWSVIG TR |
Description | IC FLASH 8MBIT SPI/QUAD 8VSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-VSOP |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 800µs |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-VSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q80EWSNIG TR | Winbond Electronics | 0 | 256-W25Q80EWSNIGTRCT-ND | 1,20000 € | Similar |
| LE25S81MCTWG | onsemi | 2.000 | LE25S81MCTWG-ND | 0,95951 € | Similar |
| SST25WF080BT-40I/SN | Microchip Technology | 0 | SST25WF080BT-40I/SN-ND | 1,27974 € | Similar |




