
W25Q64PWUUIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q64PWUUIQTR-ND - Tape & Reel (TR) 256-W25Q64PWUUIQTRCT-ND - Cut Tape (CT) 256-W25Q64PWUUIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64PWUUIQ TR |
Description | SPIFLASH, 1.8V 64M-BIT, 4KB UNIF |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,19880 € | 29,97 € |
| 50 | 1,17240 € | 58,62 € |
| 100 | 1,14600 € | 114,60 € |
| 250 | 1,11088 € | 277,72 € |
| 500 | 1,08434 € | 542,17 € |
| 1.000 | 1,05796 € | 1.057,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,99775 € | 4.988,75 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


