
W25Q64PWSNIQ | |
|---|---|
DigiKey Part Number | 256-W25Q64PWSNIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64PWSNIQ |
Description | SPIFLASH, 64M-BIT, 4KB UNIFORM S |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.5ms |
Packaging Tube | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,90280 € | 22,57 € |
| 90 | 0,86622 € | 77,96 € |
| 180 | 0,84628 € | 152,33 € |
| 270 | 0,83459 € | 225,34 € |
| 540 | 0,81465 € | 439,91 € |
| 1.080 | 0,79482 € | 858,41 € |
| 5.040 | 0,77222 € | 3.891,99 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



