
W25Q64PWSNIM | |
|---|---|
DigiKey Part Number | 256-W25Q64PWSNIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64PWSNIM |
Description | SPIFLASH, 64M-BIT, 4KB UNIFORM S |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,14280 € | 28,57 € |
| 90 | 1,09644 € | 98,68 € |
| 180 | 1,07117 € | 192,81 € |
| 270 | 1,05637 € | 285,22 € |
| 540 | 1,03113 € | 556,81 € |
| 1.080 | 1,00604 € | 1.086,52 € |
| 5.040 | 0,95117 € | 4.793,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

