Direct
Similar

W25Q64FWSSIQ | |
|---|---|
DigiKey Part Number | W25Q64FWSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64FWSSIQ |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q64JWSSIQ | Winbond Electronics | 0 | 256-W25Q64JWSSIQ-ND | 1,02000 € | Direct |
| W25Q64JWSSIM | Winbond Electronics | 0 | 256-W25Q64JWSSIM-ND | 1,02000 € | Similar |


