
W25Q64JWSSIM | |
|---|---|
DigiKey Part Number | 256-W25Q64JWSSIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JWSSIM |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Tube: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,76700 € | 17,67 € |
| 25 | 1,71680 € | 42,92 € |
| 90 | 1,64500 € | 148,05 € |
| 180 | 1,60611 € | 289,10 € |
| 270 | 1,58344 € | 427,53 € |
| 540 | 1,54485 € | 834,22 € |
| 1.080 | 1,50660 € | 1.627,13 € |
| 5.040 | 1,50402 € | 7.580,26 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |



