
W25Q40RVXHJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q40RVXHJQTR-ND - Tape & Reel (TR) 256-W25Q40RVXHJQTRCT-ND - Cut Tape (CT) 256-W25Q40RVXHJQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q40RVXHJQ TR |
Description | IC FLASH 4MBIT SPI/QUAD 8XSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-XSON (2x3) |
Memory Organization 512K x 8 | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,47400 € | 11,85 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,45380 € | 45,38 € |
| 250 | 0,44052 € | 110,13 € |
| 500 | 0,43036 € | 215,18 € |
| 1.000 | 0,42021 € | 420,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40004 € | 1.600,16 € |
| 8.000 | 0,39009 € | 3.120,72 € |
| 12.000 | 0,38434 € | 4.612,08 € |
| 20.000 | 0,37716 € | 7.543,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


