Parametric Equivalent

W25Q40RVSNJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q40RVSNJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q40RVSNJQ TR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33502 € | 837,55 € |
| 5.000 | 0,32645 € | 1.632,25 € |
| 7.500 | 0,32216 € | 2.416,20 € |
| 12.500 | 0,31740 € | 3.967,50 € |
| 17.500 | 0,31462 € | 5.505,85 € |
| 25.000 | 0,31195 € | 7.798,75 € |
| Unit Price without VAT: | 0,33502 € |
|---|---|
| Unit Price with VAT: | 0,39867 € |


