FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WLCSP (1.34x1.63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40EWBYIG TR

DigiKey Part Number
256-W25Q40EWBYIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q40EWBYIG TR
Description
IC FLASH 4MBIT SPI/QUAD 8WLCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WLCSP (1.34x1.63)
Datasheet
 Datasheet
EDA/CAD Models
W25Q40EWBYIG TR Models
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
30µs, 800µs
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WLCSP (1.34x1.63)
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80478 €2.414,34 €
Manufacturers Standard Package
Unit Price without VAT:0,80478 €
Unit Price with VAT:0,95769 €