W25Q40BWZPIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 133
Unit Price: 1,76000 €
Datasheet
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40BWZPIG

DigiKey Part Number
W25Q40BWZPIG-ND
Manufacturer
Manufacturer Product Number
W25Q40BWZPIG
Description
IC FLASH 4MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25Q40BWZPIG Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tube
Write Cycle Time - Word, Page
800µs
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q40EWUXIE TRWinbond Electronics0256-W25Q40EWUXIETRCT-ND1,03000 €Similar
AT25XE041B-MHNHR-TRenesas Electronics Corporation1331265-1167-1-ND1,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types