W25Q32JVUUIM TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 0,71834 €
Datasheet
Image for W25Q32JVUUIM TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q32JVUUIM TR

DigiKey Part Number
256-W25Q32JVUUIMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q32JVUUIM TR
Description
IC FLASH 32MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,71834 €3.591,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71834 €
Unit Price with VAT:0,85482 €