Similar
Similar
Similar

W25Q128FWEIG | |
|---|---|
DigiKey Part Number | W25Q128FWEIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128FWEIG |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128FWEIG Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 60µs, 5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q128JWEIM | Winbond Electronics | 0 | 256-W25Q128JWEIM-TUBE-ND | 3,21000 € | Similar |
| W25Q128JWEIQ | Winbond Electronics | 0 | 256-W25Q128JWEIQ-TUBE-ND | 2,81683 € | Similar |
| MX25U12835FZ2I-10G | Macronix | 684 | 1092-1136-ND | 5,22000 € | Similar |



