
W25Q128JWEIM | |
|---|---|
DigiKey Part Number | 256-W25Q128JWEIM-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JWEIM |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page -, 3ms |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Tube: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,99500 € | 29,95 € |
| 25 | 2,90680 € | 72,67 € |
| 63 | 2,81683 € | 177,46 € |
| 126 | 2,74968 € | 346,46 € |
| 252 | 2,68290 € | 676,09 € |
| 504 | 2,61667 € | 1.318,80 € |
| 1.008 | 2,59906 € | 2.619,85 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

