Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25P20VSNIG T&R | |
|---|---|
DigiKey Part Number | W25P20VSNIGT&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25P20VSNIG T&R |
Description | IC FLASH 2MBIT SPI 40MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25X20CLSNIG TR | Winbond Electronics | 4.500 | 256-W25X20CLSNIGTRCT-ND | 0,42000 € | Similar |
| AT25DF021A-SSHN-T | Renesas Electronics Corporation | 95.124 | 1265-1163-1-ND | 0,85000 € | Similar |
| AT25DF021A-SSHNHR-T | Renesas Electronics Corporation | 200 | 1265-1263-1-ND | 1,40000 € | Similar |
| AT25XE021A-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE021A-SSHN-B-ND | 0,65966 € | Similar |
| AT25XE021A-SSHN-T | Renesas Electronics Corporation | 3.496 | 1265-1140-1-ND | 1,06000 € | Similar |





