8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XE021A-SSHN-T

DigiKey Part Number
1265-1140-2-ND - Tape & Reel (TR)
1265-1140-1-ND - Cut Tape (CT)
1265-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE021A-SSHN-T
Description
IC FLASH 2MBIT SPI 70MHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25XE021A-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
70 MHz
Write Cycle Time - Word, Page
8µs, 5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,86300 €8,63 €
250,83880 €20,97 €
500,82080 €41,04 €
1000,80240 €80,24 €
2500,77804 €194,51 €
5000,75960 €379,80 €
1.0000,74122 €741,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,70498 €2.819,92 €
8.0000,68722 €5.497,76 €
12.0000,67697 €8.123,64 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €