Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4F041005D00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4F041005D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F041005D00JSSD |
Description | MKP 4 1.0 F 250 VDC 7X16.5X26.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DI105J250L | KEMET | 0 | 399-F461DI105J250LTR-ND | 0,53666 € | Parametric Equivalent |
| F461DI105J250R | KEMET | 0 | 399-F461DI105J250RTB-ND | 0,55129 € | Parametric Equivalent |
| F461DI105J250Z | KEMET | 0 | 399-F461DI105J250Z-ND | 0,51301 € | Parametric Equivalent |
| MKP385510025JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510025JI02W0-ND | 0,81032 € | Parametric Equivalent |
| MKP385510025JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510025JII2B0-ND | 0,80060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.520 | 0,68857 € | 1.046,63 € |
| Unit Price without VAT: | 0,68857 € |
|---|---|
| Unit Price with VAT: | 0,81940 € |





