Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE426HD7100JR04L2 | |
|---|---|
DigiKey Part Number | 399-PHE426HD7100JR04L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HD7100JR04L2 |
Description | 1UF250 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DI105J250L | KEMET | 0 | 399-F461DI105J250LTR-ND | 0,53666 € | Parametric Equivalent |
| F461DI105J250R | KEMET | 0 | 399-F461DI105J250RTB-ND | 0,55129 € | Parametric Equivalent |
| F461DI105J250Z | KEMET | 0 | 399-F461DI105J250Z-ND | 0,51301 € | Parametric Equivalent |
| PHE426HD7100JR06L2 | KEMET | 691 | 399-5961-ND | 1,62000 € | Parametric Equivalent |
| MKP385510025JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510025JI02W0-ND | 0,81032 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 0,61828 € | 534,19 € |
| Unit Price without VAT: | 0,61828 € |
|---|---|
| Unit Price with VAT: | 0,73575 € |





