
PHE426HD7100JR06L2 | |
|---|---|
DigiKey Part Number | 399-5961-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HD7100JR06L2 |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426HD7100JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,09100 € | 10,91 € |
| 50 | 0,87940 € | 43,97 € |
| 216 | 0,75477 € | 163,03 € |
| 648 | 0,68974 € | 446,95 € |
| 1.080 | 0,66569 € | 718,95 € |
| 2.592 | 0,63170 € | 1.637,37 € |
| 5.184 | 0,61013 € | 3.162,91 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

