Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Screwdriver Set
Wiha Screwdriver MicroFinish Tutorial
Wiha Tools USA

53390

DigiKey Part Number
431-1726-ND
Manufacturer
Manufacturer Product Number
53390
Description
SCREWDRIVER SET PHIL/SLOT 5PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 5 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Phillips, Slotted
Series
Features
Chrome Finish, Ergonomic, Impact Resistant, Non-Slip, Oil and Grease Resistant
Packaging
Bulk
Weight
2.1 lbs (952.5 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,22000 €72,22 €
Manufacturers Standard Package
Unit Price without VAT:72,22000 €
Unit Price with VAT:85,94180 €
Kit Contents
Part NumberDescriptionQuantity
53410SCREWDRIVER PHILLIPS #2 8.4"1
53325SCREWDRIVER SLOT 1.2X8MM 10.7"1
53320SCREWDRIVER SLOT 1.2X6.5MM 9.4"1
53405SCREWDRIVER PHILLIPS #1 7.32"1