



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.2mm x 6.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.40" (238.8mm) | |
Features | Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant, Striking Cap | |
Weight | 0.38 lb (172.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 14,48333 € | 43,45 € |
| Unit Price without VAT: | 14,48333 € |
|---|---|
| Unit Price with VAT: | 17,23516 € |


