1.2mm x 8mm Slotted Screwdriver 10.70" (271.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 8mm Slotted Screwdriver 10.70" (271.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

53325

DigiKey Part Number
53325-ND
Manufacturer
Manufacturer Product Number
53325
Description
SCREWDRIVER SLOT 1.2X8MM 10.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.2mm x 8mm Slotted Screwdriver 10.70" (271.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1.2mm x 8mm
Series
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
10.70" (271.0mm)
Part Status
Active
Features
Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant, Striking Cap
Tool Type
Screwdriver
Weight
0.61 lb (276.69 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
318,77333 €56,32 €
Manufacturers Standard Package
Unit Price without VAT:18,77333 €
Unit Price with VAT:22,34026 €