Socket Set 5mm ~ 14mm 6 Point Socket 1/4" Drive 13 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 5mm ~ 14mm 6 Point Socket 1/4" Drive 13 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31391

DigiKey Part Number
431-1674-ND
Manufacturer
Manufacturer Product Number
31391
Description
SOCKET SET W/HNDL 6PNT 1/4" 13PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 5mm ~ 14mm 6 Point Socket 1/4" Drive 13 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Range of Values
5mm ~ 14mm
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Box
Includes
Extension Bars (2), Handle, Plastic Case
Part Status
Active
Features
Insulated to 1000V, Ratcheting
Type
Socket Set
Quantity
13 Pieces
Tip Type
6 Point Socket
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1327,19000 €327,19 €
Manufacturers Standard Package
Unit Price without VAT:327,19000 €
Unit Price with VAT:389,35610 €
Kit Contents
Part NumberDescriptionQuantity
12854EXTENSION INSUL STR 1/4" X 2"1
12851COUNTER METER CUR 4MA/HR PC MT1
12855EXTENSION INSULATED 1/4" X 4"1