Extension Square 1/4" 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Extension Square 1/4" 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

12854

DigiKey Part Number
12854-ND
Manufacturer
Manufacturer Product Number
12854
Description
EXTENSION INSUL STR 1/4" X 2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Extension Square 1/4" 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Wiha
Size
1/4"
Packaging
Box
Drive Size
1/4"
Part Status
Active
Length
2.00" (50.8mm)
Tool Type
Extension
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,09000 €30,09 €
Unit Price without VAT:30,09000 €
Unit Price with VAT:35,80710 €