
12851 | |
|---|---|
DigiKey Part Number | 12851-ND |
Manufacturer | |
Manufacturer Product Number | 12851 |
Description | COUNTER METER CUR 4MA/HR PC MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | - | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | - | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |



