



Category | Type Screwdriver Set |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Series | Features Chrome Finish, Soft Grip |
Packaging Bulk | Weight 1.4 lbs (635 g) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53090 | Wiha | 0 | 53090-ND | 73,44000 € | MFR Recommended |


