



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.39" (213.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.19 lb (86.18 g) |

