



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.2mm x 8mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.70" (271.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.37 lb (167.83 g) |


