



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 4mm | |
Length - Overall | 6.38" (162.0mm) | |
Features | Chrome Finish, ESD Safe | |
Weight | 0.09 lb (40.82 g) |







