1.5mm Hex Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5mm Hex Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28545

DigiKey Part Number
431-1301-ND
Manufacturer
Manufacturer Product Number
28545
Description
BLADE HEX 1.5MM 6.89"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.5mm Hex Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
1.5mm
Series
Drive Size
5/32"
Packaging
Box
Length - Overall
6.89" (175.0mm)
Part Status
Active
Features
8 in-lbs (0.9Nm) Torque, Chrome Finish
Tool Type
Blade
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,63000 €7,63 €
Manufacturers Standard Package
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,07970 €