Handle, Torque Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28524

DigiKey Part Number
431-1824-ND
Manufacturer
Manufacturer Product Number
28524
Description
HANDLE TORQUE 4.8" - 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Features
5 ~ 10 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic, ESD Safe
Weight
0.34 lb (154.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1127,22000 €127,22 €
Manufacturers Standard Package
Unit Price without VAT:127,22000 €
Unit Price with VAT:151,39180 €