



Category | Measurement Type Metric |
Manufacturer Wiha | End - Size 8mm ~ 19mm |
Packaging Box | Length Assorted |
Part Status Active | Features Set of 7, Includes Case, Insulated to 1000V |
Tool Type Wrench Set | Weight 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,00000 € | 317,00 € |
| Unit Price without VAT: | 317,00000 € |
|---|---|
| Unit Price with VAT: | 377,23000 € |

