Box End, Ratcheting Wrench 8mm 4.92" (125.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box End, Ratcheting Wrench 8mm 4.92" (125.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

21208

DigiKey Part Number
21208-ND
Manufacturer
Manufacturer Product Number
21208
Description
WRENCH BOX END RATCHET 8MM 4.92"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 8mm 4.92" (125.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Wiha
End - Size
8mm
Packaging
Box
Length
4.92" (125.0mm)
Part Status
Active
Features
Insulated to 1000V
Tool Type
Box End, Ratcheting
Weight
0.08 lb (36.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,23000 €43,23 €
Manufacturers Standard Package
Unit Price without VAT:43,23000 €
Unit Price with VAT:51,44370 €