Box End, Ratcheting Wrench 13mm 5.98" (152.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box End, Ratcheting Wrench 13mm 5.98" (152.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

21213

DigiKey Part Number
21213-ND
Manufacturer
Manufacturer Product Number
21213
Description
WRENCH BOX END RATCH 13MM 5.98"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 13mm 5.98" (152.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
13mm
Length
5.98" (152.0mm)
Finish
-
End Detail
-
Torque
-
Features
Insulated to 1000V
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,48000 €46,48 €
Manufacturers Standard Package
Unit Price without VAT:46,48000 €
Unit Price with VAT:55,31120 €