
SP1310/P9I-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/P9I-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/P9I-N |
Description | CONN PLUG MALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1310/P9I-N Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 9 | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,31500 € | 33,15 € |
| 25 | 3,12760 € | 78,19 € |
| 50 | 2,94060 € | 147,03 € |
| 100 | 2,74520 € | 274,52 € |
| 250 | 2,55820 € | 639,55 € |
| 500 | 2,37122 € | 1.185,61 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |




