
SP1312/S9-C | |
|---|---|
DigiKey Part Number | 5040-SP1312/S9-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/S9-C |
Description | CONN RCPT FEMALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1312/S9-C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 9 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Rear Side Nut | Voltage Rating 125VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,27200 € | 32,72 € |
| 25 | 3,08520 € | 77,13 € |
| 50 | 2,89820 € | 144,91 € |
| 100 | 2,71120 € | 271,12 € |
| 250 | 2,52420 € | 631,05 € |
| 500 | 2,33722 € | 1.168,61 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |



