
SP1310 I CAP | |
|---|---|
DigiKey Part Number | 5040-SP1310ICAP-ND |
Manufacturer | |
Manufacturer Product Number | SP1310 I CAP |
Description | CONN CAP for SP1310 I |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black, Blue |
Datasheet | Datasheet |
EDA/CAD Models | SP1310 I CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SP1310 I Plug | |
Material | Polycarbonate (PC), Nylon 6/6 | |
Color | Black, Blue |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19550 € | 19,55 € |
| 250 | 0,18696 € | 46,74 € |
| 500 | 0,16998 € | 84,99 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |







