MFR Recommended
MFR Recommended




8870070000 | |
|---|---|
DigiKey Part Number | 8870070000-ND |
Manufacturer | |
Manufacturer Product Number | 8870070000 |
Description | RELAY GEN PURPOSE DPDT 8A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 86.3 VAC |
Packaging Bulk | Must Release Voltage 17.3 VAC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CSA, cULus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 8.1 kOhms |
Coil Current 6.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3052550000 | Weidmüller | 12 | 281-3052550000-ND | 11,75000 € | MFR Recommended |
| 7760056344 | Weidmüller | 1 | 281-7760056344-ND | 8,77000 € | MFR Recommended |



