General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760056344

DigiKey Part Number
281-7760056344-ND
Manufacturer
Manufacturer Product Number
7760056344
Description
DRI424615LT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
9.3 mA
Mfr
Coil Type
Non Latching
Series
Features
Lighted Indicator, Test Button
Packaging
Box
Termination Style
Plug In, Quick Connect - 0.102" (2.6mm)
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
cURus
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Load - Max Switching
1250VA, 150W
Coil Resistance
6.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,77000 €8,77 €
57,71200 €38,56 €
107,27900 €72,79 €
Unit Price without VAT:8,77000 €
Unit Price with VAT:10,43630 €