8731660000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8731660000
8731660000
8731660000

8731660000

DigiKey Part Number
8731660000-ND
Manufacturer
Manufacturer Product Number
8731660000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Component, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,42000 €7,42 €
105,26000 €52,60 €
254,63760 €115,94 €
504,25800 €212,90 €
1003,94880 €394,88 €
2503,63260 €908,15 €
5003,45078 €1.725,39 €
1.0003,30856 €3.308,56 €
Manufacturers Standard Package
Unit Price without VAT:7,42000 €
Unit Price with VAT:8,82980 €