
123517-000 | |
|---|---|
DigiKey Part Number | 17-123517-000-ND |
Manufacturer | |
Manufacturer Product Number | 123517-000 |
Description | CONN BACKSHELL ADPT SZ19 F M28 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.398" (35.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | M28x1 | |
Cable Exit | 180° | |
Material | Nickel Aluminum Bronze | |
Plating | - | |
Shielding | Shielded | |
Color | - | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,69000 € | 305,69 € |
| 10 | 264,97300 € | 2.649,73 € |
| Unit Price without VAT: | 305,69000 € |
|---|---|
| Unit Price with VAT: | 363,77110 € |











