
260-202 | |
|---|---|
DigiKey Part Number | 2946-260-202-ND |
Manufacturer | |
Manufacturer Product Number | 260-202 |
Description | TERM BLK 8POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Gray Middle 29.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 8 | |
Number of Levels | 1 | |
Terminal - Width | 29.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.984" (24.99mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 2,98600 € | 74,65 € |
| 50 | 2,72800 € | 136,40 € |
| 100 | 2,51560 € | 251,56 € |
| 250 | 2,29652 € | 574,13 € |
| 500 | 2,16966 € | 1.084,83 € |
| 1.000 | 2,06996 € | 2.069,96 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |











