



8390590000 | |
|---|---|
DigiKey Part Number | 8390590000-ND |
Manufacturer | |
Manufacturer Product Number | 8390590000 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 10.8 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Socket Included |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 50°C |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, cURus, DNV, UKCA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 2.22 kOhms |
Load - Max Switching 2400VA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2773970000 | Weidmüller | 0 | 281-2773970000-ND | 14,28500 € | MFR Recommended |
| 8390590000 | Weidmüller | 14 | 4381-8390590000-ND | 16,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,75000 € | 39,75 € |
| 10 | 35,40300 € | 354,03 € |
| Unit Price without VAT: | 39,75000 € |
|---|---|
| Unit Price with VAT: | 47,30250 € |














