General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8390590000

DigiKey Part Number
8390590000-ND
Manufacturer
Manufacturer Product Number
8390590000
Description
RELAY GEN PURPOSE SPDT 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
10.8 mA
Mfr
Coil Type
Non Latching
Series
Features
Lighted Indicator, Socket Included
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operate Time
5 ms
Mounting Type
Release Time
30 ms
Coil Voltage
Operating Temperature
-25°C ~ 50°C
Contact Form
SPDT (1 Form C)
Approval Agency
CE, CSA, cURus, DNV, UKCA
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
400VAC - Max
Coil Resistance
2.22 kOhms
Load - Max Switching
2400VA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2773970000Weidmüller0281-2773970000-ND15,58500 €MFR Recommended
8390590000Weidmüller148390590000-ND17,63000 €Parametric Equivalent
In-Stock: 10
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,75000 €39,75 €
1035,40300 €354,03 €
Manufacturers Standard Package
Unit Price without VAT:39,75000 €
Unit Price with VAT:47,30250 €