
7906090000 | |
|---|---|
DigiKey Part Number | 7906090000-ND |
Manufacturer | |
Manufacturer Product Number | 7906090000 |
Description | CONN BARRIER STRIP 6CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 150V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 10 | 8,85200 € | 88,52 € |
| 25 | 7,85880 € | 196,47 € |
| 50 | 7,26240 € | 363,12 € |
| 100 | 6,78160 € | 678,16 € |
| 250 | 6,29432 € | 1.573,58 € |
| 500 | 6,01636 € | 3.008,18 € |
| 1.000 | 5,79988 € | 5.799,88 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 14,81550 € |











