
SNCMC-127-016 | |
|---|---|
DigiKey Part Number | 595-SNCMC-127-016-ND |
Manufacturer | |
Manufacturer Product Number | SNCMC-127-016 |
Description | SUPPRESSIONCHOKECOMM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.53 kOhms @ 100 kHz 18A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.53 kOhms @ 100 kHz | |
Inductance @ Frequency | 2.5 mH @ 100 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 0.984" W (33.00mm x 25.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,52280 € | 113,07 € |
| 50 | 4,26440 € | 213,22 € |
| 100 | 4,02120 € | 402,12 € |
| 384 | 3,58891 € | 1.378,14 € |
| 768 | 3,45480 € | 2.653,29 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |





