210-504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-504

DigiKey Part Number
2946-210-504-78-ND
Manufacturer
Manufacturer Product Number
210-504
Description
DIN RAIL 35MMX7MM SLOT 78" STL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
210-504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,64000 €25,64 €
522,42000 €112,10 €
1021,27100 €212,71 €
2519,93560 €498,39 €
5019,04680 €952,34 €
10018,25020 €1.825,02 €
25017,32216 €4.330,54 €
50016,70338 €8.351,69 €
Manufacturers Standard Package
Unit Price without VAT:25,64000 €
Unit Price with VAT:30,51160 €